PDP SEO Portlet

ATF1504ASV-15AU100

CPLD ATF1504ASV Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 100-Pin TQFP

Manufacturer:Microchip
Product Category: ICs, Logic, CPLDs
Avnet Manufacturer Part #: ATF1504ASV-15AU100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATF1504ASV-15AU100 is a high-performance, high-density complex programmable logic device (CPLD) that utilizes Microchip’s proven electrically-erasable memory technology. With 64 logic microcells and up to 68 inputs and I/Os, it easily integrates logic from several TTL, SSI, MSI, LSI and classic PLDs. The ATF1504ASV(L)’s enhanced routing switch matrices increase usable gate count and the odds of successful pin-locked design modifications. The ATF1504ASV(L) has up to 64 bidirectional I/O pins and four dedicated input pins, depending on the type of device package selected. Each dedicated pin can also serve as a global control signal (register clock, register reset or output enable). Each of these control signals can be selected for use individually within each macrocell.

  • 3.3V standard-power 64 MC CPLD, 15ns (tPD)
  • 3.0V to 3.6V operating range, 64 microcells
  • Registered operation up to 77MHz, enhanced routing resources
  • D/T/Latch configurable flip-flops, global and individual register control s

Technical Attributes

Find Similar Parts

Description Value
100 Pins
-40 °C
64 Macrocells
Surface Mount
null
null
null
64 I/O's
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
Need More?
USD $:
$ 5.4
180+
$5.4
360+
$5.10811
720+
$4.97368
1440+
$4.84615
2880+
$4.725
SubTotal:
$972.00