PDP SEO Portlet

ATF1502ASV-15AU44

CPLD ATF1502ASV Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP

Manufacturer:Microchip
Product Category: Programmable Logic, CPLDs
Avnet Manufacturer Part #: ATF1502ASV-15AU44
Secondary Manufacturer Part#: ATF1502ASV-15AU44
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATF1502ASV is a high-performance, high-density complex programmable logic device (CPLD) that utilizes proven electrically-erasable technology. With 32 logic macrocells and up to 36 inputs, it easily integrates logic from several TTL, SSI, MSI, LSI and classic PLDs. The ATF1502ASV’s enhanced routing switch matrices increase usable gate count and the odds of successful pin-locked design modifications. The ATF1502ASV has up to 32 bi-directional I/O pins and four dedicated input pins, depending on the type of device package selected. Each dedicated pin can also serve as a global control signal, register clock, register reset or output enable. Each of these control signals can be selected for use individually within each macrocell.

  • High-density, High-performance, Electrically-erasable Complex Programmable Logic Device
    • 3.0 to 3.6V Operating Range
    • 32 Macrocells
    • 5 Product Terms per Macrocell, Expandable up to 40 per Macrocell
    • 44 Pins
    • 15 ns Maximum Pin-to-pin Delay
    • Registered Operation up to 77 MHz
    • Enhanced Routing Resources
  • In-System Programmability (ISP) via JTAG
  • Flexible Logic Macrocell
    • D/T Latch Configurable Flip-flops
    • Global and Individual Register Control Signals
    • Global and Individual Output Enable
    • Programmable Output Slew Rate
    • Programmable Output Open Collector Option
    • Maximum Logic Utilization by Burying a Register with a COM Output
  • Advanced Power Management Features
    • Pin-controlled 0.75 am Standby Mode
    • Programmable Pin-keeper Inputs and I/Os
    • Reduced-power Feature per Macrocell
  • Available in Commercial and Industrial

Technical Attributes

Find Similar Parts

Description Value
TQFP
Surface Mount
32
44
32
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$2.3
640+
$2.17568
1280+
$2.11842
2560+
$2.0641
5120+
$2.0125