PDP SEO Portlet

ATF1502AS-7JX44

CPLD, ATF15xx Series, EEPROM, 32 Macrocells, 32 I/O's, LCC, 44 Pins, 7

Manufacturer:Microchip
Product Category: Programmable Logic, CPLDs
Avnet Manufacturer Part #: ATF1502AS-7JX44
Secondary Manufacturer Part#: ATF1502AS-7JX44
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip ATF1502AS(L) is a high-performance, high-density Complex Programmable Logic Device (CPLD) which utilizes the Microchip proven electrically-erasable technology. With 32 logic macrocells and up to 36 inputs, it easily integrates logic from several TTL, SSI, MSI, LSI, and classic PLDs. The ATF1502AS(L)’s enhanced routing switch matrices increase usable gate count and the odds of successful pin-locked design modifications. The ATF1502AS(L) has up to 32 bi-directional I/O pins and four dedicated input pins, depending on the type of device package selected. Each dedicated pin can serve as a global control signal, register clock, register reset, or output enable. Each of these control signals can be selected for use individually within each macrocell. Each of the 32 macrocells generates a buried feedback which goes to the global bus. Each input and I/O pin also feeds into the global bus. The switch matrix in each logic block then selects 40 individual signals from the global bus. Each macrocell also generates a foldback logic term that goes to a regional bus. Cascade logic between macrocells in the ATF1502AS(L) allows fast, efficient generation of complex logic functions. The ATF1502AS(L) contains four such logic chains, each capable of creating sum term logic with a fan-in of up to 40 product terms. The ATF1502AS(L) macrocell, is flexible enough to support highly complex logic functions operating at high speed. The macrocell consists of five sections: • Product Terms and Product Term Select Multiplexer • OR/XOR/CASCADE Logic • Flip-flop • Output Select and Enable • Logic Array Inputs

  • High-density, High-performance, Electrically-erasable Complex Programmable Logic Device
    • 32 Macrocells ?
    • 5 Product Terms per Macrocell, Expandable up to 40 per Macrocell ?
    • 44 Pins ?
    • 7.5ns Maximum Pin-to-pin Delay
    • Registered Operation up to 125MHz ?
    • Enhanced Routing Resources
  • In-System Programmability (ISP) via JTAG
  • Flexible Logic Macrocell ?
    • D/T Latch Configurable Flip-flops
    • Global and Individual Register Control Signals ?
    • Global and Individual Output Enable
    • Programmable Output Slew Rate ?
    • Programmable Output Open Collector Option ?
    • Maximum Logic Utilization by Burying a Register with a COM Output
  • Advanced Power Management Features ?
    • Automatic 10µA Standby for “L” Version ?
    • Pin-controlled 1mA Standby Mode ?
    • Programmable Pin-keeper Inputs and I/Os ?
    • Reduced-power Feature per Macrocell
  • Available

Technical Attributes

Find Similar Parts

Description Value
PLCC
Surface Mount
32
44
32
70 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  14.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$2.94925
54+
$2.92415
108+
$2.87395
216+
$2.82375
432+
$2.77355