ATF1500AL-20AU
CPLD ATF1500AL Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin TQFP
- RoHS 10 Compliant
- Tariff Charges
The ATF1500AL is a high performance, high density Complex PLD. Built on an advanced Flash technology, it has maximum pin to pin delays of 7.5 ns and supports sequential logic operation at speeds up to 125 MHz With 32 logic macrocells and upto 36 inputs, it easily integrates logic from several TTL, SSI, MSI and classic PLDs. The ATF1500A's global input and feedback architecture simplifies logic placement and eliminates pinout changes due to design changes.
- High Density, High Performance Electrically Erasable Complex Programmable Logic Device
- 44-Pin, 32 I/O CPLD
- 7.5 ns Maximum Pin-to-Pin Delay
- Registered Operation Up To 125 MHz
- Fully Connected Input and Feedback Logic Array
- Backward Compatibility with ATF1500/L Software and Hardware
- Flexible Logic Macrocell
- D/T/Latch Configurable Flip Flops
- Global and Individual Register Control Signals
- Global and Individual Output Enable
- Programmable Output Slew Rate
- Advanced Power Management Features
- Automatic 3 am Stand-By
- Pin-Controlled 5 µA Stand-By Mode (Typical)
- Programmable Pin-Keeper Inputs and I/Os
- Available in Commercial and Industrial Temperature Ranges
- Available in 44-Pin PLCC and TQFP Packages
- Advanced Flash Technology
- 100% Tested
- Completely Reprogrammable
- 100 Program/Erase Cycles
- 20 Year
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFP | ||
| Surface Mount | ||
| 32 | ||
| 44 | ||
| 32 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310055 |
| Schedule B: | 8542310055 |