PDP SEO Portlet

ATF1500A-10JU

CPLD ATF1500A Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin PLCC

Manufacturer:Microchip
Product Category: Programmable Logic, CPLDs
Avnet Manufacturer Part #: ATF1500A-10JU
Secondary Manufacturer Part#: ATF1500A-10JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATF1500A is a high performance, high density Complex PLD. Built on an advanced Flash technology, it has maximum pin to pin delays of 7.5 ns and supports sequential logic operation at speeds up to 125 MHz With 32 logic macrocells and upto 36 inputs, it easily integrates logic from several TTL, SSI, MSI and classic PLDs. The ATF1500A's global input and feedback architecture simplifies logic placement and eliminates pinout changes due to design changes.

  • High Density, High Performance Electrically Erasable Complex Programmable Logic Device
    • 44-Pin, 32 I/O CPLD
    • 7.5 ns Maximum Pin-to-Pin Delay
    • Registered Operation Up To 125 MHz
    • Fully Connected Input and Feedback Logic Array
    • Backward Compatibility with ATF1500/L Software and Hardware
  • Flexible Logic Macrocell
    • D/T/Latch Configurable Flip Flops
    • Global and Individual Register Control Signals
    • Global and Individual Output Enable
    • Programmable Output Slew Rate
  • Advanced Power Management Features
    • Pin-Controlled 5 µA Stand-By Mode (Typical)
    • Programmable Pin-Keeper Inputs and I/Os
  • Available in Commercial and Industrial Temperature Ranges
  • Available in 44-Pin PLCC and TQFP Packages
  • Advanced Flash Technology
    • 100% Tested
    • Completely Reprogrammable
    • 100 Program/Erase Cycles
    • 20 Year Data Retention

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310055
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:189  Mult:27  
USD $:
189+
$3.12684
243+
$3.1005
432+
$3.07389
945+
$3.04703
1890+
$3.02098