ATECC608B-MAVDA-T
Manufacturer:Microchip
Product Category:
Security & Authentication ICs
Avnet Manufacturer Part #: ATECC608B-MAVDA-T
Secondary Manufacturer Part#: ATECC608B-MAVDA-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UDFN | ||
| 1-Wire, I2C | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 100 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8 | ||
| 2 x 3 x 0.53 mm | ||
| Extended Industrial | ||
| uDFN | ||
| 5.5 | ||
| 2 | ||
| Crypto Authentication Device |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |