PDP SEO Portlet

ATECC608A-MAHDA-S

Crypto Authenticator, 2 V to 5.5 V, 8 Pins, UDFN-EP

Manufacturer:Microchip
Product Category: Security & Authentication ICs
Avnet Manufacturer Part #: ATECC608A-MAHDA-S
Secondary Manufacturer Part#: 40AH2297
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATECC608A-MAHDA-S is a CryptoAuthentication™ device. Applications include IoT network endpoint key management and exchange, encryption for small messages and PII data, secure boot and protected download, ecosystem control, and anti-cloning.

  • Cryptographic co-processor with secure hardware-base key storage, 2 high-endurance monotonic counter
  • Hardware support for asymmetric sign, verify, key agreement, guaranteed unique 72-bit serial number
  • ECDSA: FIPS186-3 elliptic curve digital signature, ECDH:FIPS SP800-56A elliptic curve diffie-hellman
  • NIST standard P256 elliptic curve support
  • SHA-256 and HMAC Hash including off-chip context save/restore
  • AES-128: Encrypt/Decrypt, Galois field multiply for GCM
  • Turnkey PRF/HKDF calculation for TLS 1.2 and 1.3, Ephemeral key generation and key agreement in SRAM
  • Full ECDSA code signature validation, optional stored digest/signature
  • Encryption/authentication for messages to prevent on-board attacks
  • 8-Pad UDFN package, operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
UDFN
1-Wire, I2C
Gold over Nickel Palladium
260 °C
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
8
2 x 3 x 0.55 mm
Industrial
uDFN
5.5
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.38
25+
$1.36
50+
$0.918