PDP SEO Portlet

ATECC508A-SSHDA-B

EEPROM Serial-I2C 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin SOIC Tube

Manufacturer:Microchip
Product Category: Security & Authentication ICs
Avnet Manufacturer Part #: ATECC508A-SSHDA-B
Secondary Manufacturer Part#: ATECC508A-SSHDA-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATECC508A includes an EEPROM array which can be used for storage of up to 16 keys, certificates, miscellaneous read/write, read-only or secret data, consumption logging, and security configurations. Access to the various sections of memory can be restricted in a variety of ways and then the configuration can be locked to prevent changes The ATECC508A features a wide array of defense mechanisms specifically designed to prevent physical attacks on the device itself, or logical attacks on the data transmitted between the device and the system. Hardware restrictions on the ways in which keys are used or generated provide further defense against certain styles of attack. Access to the device is made through a standard I2C Interface at speeds of up to 1Mb/s. The interface is compatible with standard Serial EEPROM I The ATECC508A can generate high-quality FIPS random numbers and employ them for any purpose, including usage as part of the device’s crypto protocols. Each random number is guaranteed to be essentially unique from all numbers ever generated on this or any other device, their inclusion in the protocol calculation ensures that replay attacks (i.e. re-transmitting a previously successful transaction) will always fail's interface specifications. The device also supports a Single-Wire Interface (SWI), which can reduce the number of GPIOs required on the system processor, and/or reduce the number of pins on connectors. If the Single-Wire Interface is enabled, the remaining pin is available for use as a GPIO, an authenticated output or tamper input.

  • Crypto element with secure hardware-based key storage
  • Performs high-speed Public Key (PKI) algorithms
  • NIST standard P256 elliptic curve support, superior SHA-256 hash algorithm with HMAC options
  • Host and client operations
  • 256-bit key length, storage for up to 16 keys
  • Two high-endurance monotonic counters
  • Guaranteed unique 72-bit serial number
  • Internal high-quality FIPS Random Number Generator (RNG)
  • 10 Kb EEPROM memory for keys, certificates and data

Technical Attributes

Find Similar Parts

Description Value
SOIC
Gold over Nickel Palladium
Surface Mount
MSL 3 - 168 hours
8
-40 to 85 °C
85 °C
-40 °C
Tube
8
4.9 x 3.9 x 1.5(Max) mm
Industrial
SOIC
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$0.83436
1600+
$0.82076
3200+
$0.80712
6400+
$0.79347
12800+
$0.77991