PDP SEO Portlet

ATECC508A-RBHCZ-T

Manufacturer:Microchip
Product Category: Security & Authentication ICs
Avnet Manufacturer Part #: ATECC508A-RBHCZ-T
Secondary Manufacturer Part#: ATECC508A-RBHCZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
Gold over Nickel Palladium
Surface Mount
3
-40 to 85 °C
85 °C
-40 °C
T/R
3
6.5 x 2.5 x 0.5 mm
Industrial
SMD
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$1.10429
20000+
$1.0863
40000+
$1.06825
80000+
$1.05018
160000+
$1.03223