ATECC508A-MAHAW-S
Manufacturer:Microchip
Product Category:
Security & Authentication ICs
Avnet Manufacturer Part #: ATECC508A-MAHAW-S
Secondary Manufacturer Part#: ATECC508A-MAHAW-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UDFN | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8 | ||
| 3 x 2 x 0.55(Max) mm | ||
| Industrial | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |