ATECC108A-SSHDA-B
Click image to enlarge
Manufacturer:Microchip
Product Category:
Security & Authentication ICs
Avnet Manufacturer Part #: ATECC108A-SSHDA-B
Secondary Manufacturer Part#: 95W9918
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 Year | ||
| 10 Kb | ||
| Yes | ||
| Serial-I2C | ||
| 1-Wire, I2C | ||
| Gold over Nickel Palladium | ||
| 16 mA | ||
| 550 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10Kx1 | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5 mm | ||
| 0 | ||
| Industrial | ||
| SOIC | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |