ATDH1150USB
Programmer Accessory, ATF15xx CPLD ISP Download Cable, JTAG To USB
Click image to enlarge
Manufacturer:Microchip
Product Category:
Kits & Tools, Software Development Tools
Avnet Manufacturer Part #: ATDH1150USB
Secondary Manufacturer Part#: ATDH1150USB
- RoHS 10 Compliant
- Tariff Charges
ATF15xx CPLD USB-based JTAG ISP Download Cable connects to a standard USB 2.0 port on a PCand to a 10-pin or 14-pin JTAG header on the programming circuit board. It transfers the JTAG instructions and data generated by the ATMISP software running on a PC to the ATF15xx series CPLDs on the target circuit board. With this In-System Programming (ISP) download cable, design changes can easily be downloaded directly to the ATF15xx JTAG devices, resulting in easy prototyping of designs.
- Supports Industry Standard IEEE 1149.1 (JTAG) compliant devices
- Allows users to perform JTAG ISP of ATF15xx CPLDs
- Supports Target Systems Using 5.0V, 3.3V, 2.5V, or 1.8V Vcc and I/O Standards
- Supported by the ATMISP Software (Version 6.6, 6.6, and 7.x)
- Interfaces with a standard USB 2.0 port on a PC
- Supports 10-pin and 14-pin JTAG Interface Headers (JTAG-A and JTAG-X)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Tools | ||
| USB | ||
| ATF15xx | ||
| JTAG ISP USB Cable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |