PDP SEO Portlet

ATATMEL-ICE

Debugger, Microchip-ICE, Microchip SAM and Microchip AVR® MCU's with on Chip Debug Capability

Manufacturer:Microchip
Avnet Manufacturer Part #: ATATMEL-ICE
Secondary Manufacturer Part#: ATATMEL-ICE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATATMEL-ICE is a complete powerful development tool for debugging and programming ARM Cortex-M based SAM and AVR microcontrollers with onchip debug capability. It supports programming and onchip debugging of all AVR 32bit microcontrollers on both JTAG and aWire interfaces, AVR XMEGA family devices on both JTAG and PDI two wire interfaces, JTAG and SPI programming and debugging of all AVR 8bit microcontroller with OCD support on either JTAG or debugWIRE interfaces, all SAM ARM Cortex-M based microcontrollers on both SWD and JTAG interfaces and all tinyAVR 8bit microcontrollers with support for the TPI interface.

  • Supports JTAG, SWD, PDI, TPI, aWire, SPI and debugWIRE interfaces
  • Full source level debugging in Microchip Studio
  • Supports all built in hardware breakpoints in the target microcontroller
  • Up to 128 software breakpoints
  • Target operating voltage range of 1.62V to 5.5V
  • USB powered
  • Provides both ARM Cortex debug connector (10 pin) pin out and AVR JTAG connector pin out
  • ITM serial trace capture at up to 3MB/s
  • USB 2.0 high speed host interface

Technical Attributes

Find Similar Parts

Description Value
ARM, AVR
Microcontroller Tools
Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable with 10-pin 50-mil connector and 6-pin 100-mil connector, 50-mil 10-pin mini squid cable with 10 x 100-mil Sockets
AVR XMEGA
Debugger

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
2+
$100.28319
4+
$99.4384
8+
$98.58485
16+
$97.72335
32+
$96.88782