PDP SEO Portlet

ATAES132A-SHER-B

EEPROM Serial-I2C 32K-bit 2K x 16 2.5V/3.3V/5V 8-Pin SOIC Bulk

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: ATAES132A-SHER-B
Secondary Manufacturer Part#: ATAES132A-SHER-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATAES132A is a high-security, Serial Electrically-Erasable and Programmable Read-Only Memory (EEPROM) providing both authentication and confidential nonvolatile data storage capabilities. Access restrictions for the 16 user zones are independently configured, and any key can be used with any zone. In addition, keys can be used for standalone authentication. This flexibility permits the ATAES132A to be used in a wide range of applications. The AES-128 cryptographic engine operates in AES-CCM mode to provide authentication, stored data encryption/decryption, and Message Authentication Codes. Data encryption/decryption can be performed for internally stored data or for small external data packets, depending upon the configuration. Data encrypted by one ATAES132A device can be decrypted by another, and vice versa. The ATAES132A pinout is compatible with standard SPI and I²C Serial EEPROMs to allow placement on existing PC boards. The SPI and I²C instruction sets are identical to the Serial EEPROMs. The extended security functions are accessed by sending command packets to the ATAES132A using standard write instructions, and reading responses using standard read instructions. The ATAES132A secure Serial EEPROM architecture allows it to be inserted into existing applications. The ATAES132A device incorporates multiple physical security mechanisms to prevent the release of the internally stored secrets. Secure personalization features are provided to facilitate third-party product manufacturing.

  • Crypto Element Device with Secure Hardware-based Key Storage
  • 32Kb Standard Serial EEPROM Memory ?
    • Compatible with the AT24C32D and the AT25320B ?
    • 16 User Zones of 2Kb Each
  • High-security Features ?
    • AES Algorithm with 128-bit Keys ?
    • AES-CCM for Authentication ?
    • Message Authentication Code (MAC) Capability ?
    • Guaranteed Unique Die Serial Number ?
    • Secure Storage for up to Sixteen 128-bit Keys ?
    • Encrypted User Memory Read and Write ?
    • Internal High-quality FIPS Random Number Generator (RNG) ?
    • 16 High-Endurance Monotonic EEPROM Counters
  • Flexible User Configured Security ?
    • User Zone Access Rights Independently Configured ?
    • Authentication Prior to Zone Access
  • Read/Write, Encrypted, or Read-only User Zone Options
  • High-speed Serial Interface Options ?
    • 10MHz SPI (Mode 0 and 3) ?
    • 1MHz Stan

Technical Attributes

Find Similar Parts

Description Value
32 Kb
No
SOIC
Serial-I2C
Gold over Nickel Palladium
10 mA
550 ns
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
2Kx16
8SOIC
8
4.9 x 3.9 x 1.5(Max)
2.2 to 5.5 V
No
Industrial
SOIC
5.5 V
2.5 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
USD $:
900+
$0.88571
1800+
$0.83784
3600+
$0.81579
7200+
$0.79487
14400+
$0.775