PDP SEO Portlet

ATAB663203A-V1.2

ATA663203 Voltage Regulator Development Board

Manufacturer:Microchip
Avnet Manufacturer Part #: ATAB663203A-V1.2
Secondary Manufacturer Part#: ATAB663203A-V1.2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The development board for the 4th generation LIN device family ATA6632xx ICs enables users to rapidly prototype and test new LIN designs. The ATA663203 (voltage regulator) is a fully integrated low-drop voltage regulator, with 5V output voltage and 85mA current capability. It is especially designed for the automotive environment.

  • All components necessary to support the ATA663203, the ATA663231/54, the ATA663232/55, the ATA663331/54 and the ATA663431/54 ? All pins easily accessible ? Choice of master or slave operation (D2 and R2 mounted per default for master operation) ? Switching into normal, silent or sleep mode via two jumpers ? LEDs for operation indication ? Ground coulter clip for easy probe connection while measuring with oscilloscope ? Easily adaptable watchdog times by replacing a single resistor ? Push buttons included for creating a local wake-up from sleep or silent mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$157.30974
2+
$155.98456
4+
$154.64563
8+
$153.29424
16+
$151.98358