PDP SEO Portlet

ATA8205P6C-TKQW

UHF ASK / FSK Receiver, 868 MHz to 870 MHz, 20 Pins, SSO

Manufacturer:Microchip
Avnet Manufacturer Part #: ATA8205P6C-TKQW
Secondary Manufacturer Part#: ATA8205P6C-TKQW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATA8205 is a multi-chip PLL receiver device supplied in an SSO20 package. It has been specially developed for the demands of RF low-cost data transmission systems with data rates from 1Kbit/s to 10Kbit/s in Manchester or Bi-phase code. Its main applications are in the areas of aftermarket keyless entry systems, and tire pressure monitoring systems, telemetering, consumer/industrial remote control applications, home entertainment, access control systems, and security technology systems. It can be used in the frequency receiving range of f0 = 312.5MHz to 317.5MHz, f0 = 431.5MHz to 436.5MHz or f0 = 868MHz to 870MHz for ASK or FSK data transmission.

  • Frequency receiving range of (3 versions)
    • f0 = 312.5MHz to 317.5MHz or
    • f0 = 431.5MHz to 436.5MHz or
    • f0 = 868MHz to 870MHz
  • 30dB image rejection
  • Receiving bandwidth
    • BIF = 300kHz for 315MHz/433MHz version
    • BIF = 600kHz for 868MHz version
  • Fully integrated LC-VCO and PLL loop filter
  • Very high sensitivity with power matched LNA
    • –105dBm, FSK, BR_0 (1.0Kbit/s to 1.8Kbit/s), Manchester, BER 10E-3
    • –111dBm, ASK, BR_0 (1.0Kbit/s to 1.8Kbit/s), Manchester, BER 10E-3
  • High system IIP3
    • –18dBm at 868MHz
    • –23dBm at 433MHz
    • –24dBm at 315MHz
  • System 1-dB compression point
    • –27.7dBm at 868MHz
    • –32.7dBm at 433MHz
    • –33.7dBm at 315MHz
  • High large-signal capability at GSM band (blocking –33dBm at +10MHz, IIP3 = –24dBm at +20MHz)
  • Logarithmic RSSI output
  • XTO start-up with negative resistor

Technical Attributes

Find Similar Parts

Description Value
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.6375
8000+
$3.5789
16000+
$3.52838
24000+
$3.51019
32000+
$3.492