PDP SEO Portlet

ATA663431-GDQW

System Basis Chip with LIN Transceiver 16-Pin DFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATA663431-GDQW
Secondary Manufacturer Part#: ATA663431-GDQW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATA663431 is a new generation of system basis chips with a fully integrated LIN transceiver, a low-drop voltage regulator (3.3V/5V/85mA), a window watchdog, and a high-side switch. This combination makes it possible to develop simple, but powerful, slave nodes in LIN-bus systems. The ATA663431 is designed to handle low-speed data communication in vehicles (such as in convenience electronics). Improved slope control at the LIN driver ensures secure data communication up to 20Kbaud. The bus output is designed to withstand high voltage. Sleep mode and silent mode guarantee a minimized current consumption even in the case of a floating or short-circuited LIN bus.

  • Supply voltage up to 40V
  • Operating voltage VVS = 5V to 28V
  • Supply current
    • Sleep mode: typically 10µA
    • Silent mode: typically 47µA
    • Very low current consumption at low supply voltages (2V < VVS < 5.5V): typically 150µA
  • Linear low-drop voltage regulator, 85mA current capability:
    • MLC (multi-layer ceramic) capacitor with 0O ESR
    • Normal, fail-safe, and silent mode: VCC = 3.3V ±2%
  • Sleep mode: VCC is switched off
  • VCC under voltage detection with open drain reset output (NRES, 4ms reset time)
  • Voltage regulator is short-circuit and over-temperature protected
  • Adjustable watchdog time via external resistor
  • Negative trigger input for watchdog
  • Limp Home watchdog failure output
  • LIN physical layer according to LIN 2.0, 2.1, 2.2, 2.2A and SAEJ2602-2
  • Bus pin is over temperature and short-circuit protected versus GND and battery
  • High-side s

Technical Attributes

Find Similar Parts

Description Value
System Basis Chip with LIN Transceiver
Surface Mount
200 mA
-40 to 150 °C
16DFN
16
Analog
5.5 x 3 x 0.815
No
Automotive
DFN
System Basis Chip with LIN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.7
12000+
$0.66216
24000+
$0.64474
48000+
$0.6282
96000+
$0.6125