PDP SEO Portlet

ATA6582-GUQW1-VAO

CAN-SBC, CAN FD Trx, 2 LIN Trx, 2 LDO 5V, Sensor supply, WD, Grade 1

Manufacturer:Microchip
Product Category: Uncategorized
Avnet Manufacturer Part #: ATA6582-GUQW1-VAO
Secondary Manufacturer Part#: ATA6582-GUQW1-VAO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATA6582-GUQW1-VAO is a CAN transceiver without selective wake-up. The LIN transceiver is designed according to the LIN specifications 2.0, 2.1, 2.2, 2.2A, ISO 17987-4 and SAE J2602-2, and can handle low-speed data communication in vehicles (for example, in convenience electronics). Improved slope control at the LIN driver ensures reliable data communication up to 20kbit/s. It offers low-power modes to minimize current consumption on an application that is permanently connected to the battery. A wake up from the low-power modes is possible via a message on the buses, via high-voltage wake-up pins / or via SPI.

  • 2x LIN, 2x 5V LDO, CAN FD capable
  • ISO 26262 functional safety ready up to ASIL B and IEC 61508 ready up to SIL 2
  • CAN FD transceiver fully compliant to ISO 11898-2: 2016 and SAE J2284-1 to SAE J2284-5
  • TXD dominant time-out timer, bus pin short-circuit protected versus GND and battery
  • 4Mbit/s SPI interface
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • High electrostatic discharge (ESD) handling capability on the bus pins
  • Very low current consumption in sleep and standby mode with full wake-up capability
  • Power-of, microcontroller reset, sleep, standby, normal mode
  • DFN26 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.9054
12000+
$1.86755
24000+
$1.84073
48000+
$1.81467
96000+
$1.7625