PDP SEO Portlet

ATA6574-GNQW1-VAO

CAN Transceiver, 1 TX, 1 RX, 4.5 V to 28 V, 14 Pins, SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: ATA6574-GNQW1-VAO
Secondary Manufacturer Part#: ATA6574-GNQW1-VAO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver
5 Mbps
SOIC
1
1
14
1
125 °C
-40 °C
ATA6574 Series
AEC-Q100
28 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.82432
8000+
$0.80795
16000+
$0.79634
32000+
$0.78507
64000+
$0.7625