PDP SEO Portlet

ATA6570-GCQW1

CAN 1Mbps Normal/Standby 5V 14-Pin VDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATA6570-GCQW1
Secondary Manufacturer Part#: ATA6570-GCQW1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CAN Partial Networking Transceiver
5 Mbps
VDFN
14
125 °C
-40 °C
28 V
4.55 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.81429
12000+
$0.77027
24000+
$0.75
48000+
$0.73077
96000+
$0.7125