PDP SEO Portlet

ATA6561-EK

ATA6561 CAN Bus Transceiver Development Board

Manufacturer:Microchip
Avnet Manufacturer Part #: ATA6561-EK
Secondary Manufacturer Part#: ATA6561-EK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The development board for the ATA6561 enables users to rapidly carry out prototyping and testing of new CAN designs with the ATA6561 high-speed CAN transceivers. The ATA6561 is a high-speed CAN transceiver that provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed (up to 5Mbit/s) automotive CAN applications delivering differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.

  • Fully compliant with ISO 11898-2,-5 and SAE J2284
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Communication speed up to 5Mbit/s
  • Differential receiver with wide common-mode range
  • Silent Mode (receive only mode, only available at the ATA6560)
  • Standby mode
  • Remote wake-up capability via CAN bus
  • Functional behavior predictable under all supply conditions
  • Transceiver disengages from the bus not powered up
  • RXD recessive clamping detection
  • High electrostatic discharge (ESD) handling capability on the bus pins
  • Bus pins protected against transients in automotive environments
  • Transmit data (TXD) dominant time-out function
  • Under voltage detection on VCC and VIO pins
  • CANH/CANL short-circuit and over temperature protected

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$90.0649
4+
$89.30619
8+
$88.53961
16+
$87.7659
32+
$87.0155