PDP SEO Portlet

ATA6560-GAQW-N

CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: ATA6560-GAQW-N
Secondary Manufacturer Part#: ATA6560-GAQW-N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip ATA6560 is a high-speed CAN transceiver that provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed (up to 5Mbit/s) CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It offers improved electromagnetic compatibility (EMC) and electrostatic discharge (ESD) performance, as well as features such as Ideal passive behavior to the CAN bus when the supply voltage is off Three operating modes together with the dedicated fail-safe features make the Microchip ATA6560 an excellent choice for all types of high- speed CAN networks, especially in nodes requiring low-power mode with wake-up capability via the CAN bus.

  • Fully ISO 11898-2,-5, SAE J2284 compliant
  • CAN FD ready
  • Communication speed up to 5Mbit/s
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Differential receiver with wide common mode range
  • Atmel ATA6560: Silent mode (receive only)
  • Remote wake-up capability via CAN bus
  • Functional behavior predictable under all supply conditions
  • Transceiver disengages from the bus when not powered up
  • RXD recessive clamping detection
  • High electrostatic discharge (ESD) handling capability on the bus pins
  • Bus pins protected against transients in automotive environments
  • Transmit data (TXD) dominant time-out function
  • Undervoltage detection on VCC and VIO pins
  • CANH/CANL short-circuit and overtemperature protected
  • Qualified according to AEC-Q100
  • Packages: SO8, DFN8 with wettable flanks (Moisture Sensitivity Level 1)

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver
5 Mbps
SOIC
Gold over Nickel Palladium
260 °C
5 Mbps
Surface Mount
MSL 3 - 168 hours
8
1
70 mA
3, 28 V
-40 to 125 °C
125 °C
-40 °C
8SOIC
8
Normal|Silent|Standby
4.9 x 3.9 x 1.5 mm
Extended Industrial
ISO 11898|SAE J2284
SOIC
5.5 V
4.5 V
High Speed CAN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.41892
8000+
$0.4106
16000+
$0.4047
32000+
$0.39897
64000+
$0.3875