PDP SEO Portlet

ATA5577M2330C-DBQ

Contactless Read / Write LF RFID IC, ISO/IEC 11784/117785/15963-1/7816-6, DIE

Manufacturer:Microchip
Avnet Manufacturer Part #: ATA5577M2330C-DBQ
Secondary Manufacturer Part#: ATA5577M2330C-DBQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATA5577C is a contactless read/write Identification IC (IDIC ) for applications in the 125kHz or 134kHz frequency band. A single coil connected to the chip serves as the IC's power supply and bi-directional communication interface. The antenna and chip together form a transponder or tag. The on-chip 363-bit EEPROM (11 blocks with 33 bits each) can be read and written block-wise from a base station (reader). Data is transmitted from the IDIC (uplink) using load modulation. This is achieved by damping the RF field with a resistive load between the two terminals, coil 1 and coil 2. The IC receives and decodes serial base station commands (downlink), which are encoded as 100% amplitude modulated (OOK) pulse-interval-encoded bit streams.

  • Contactless power supply
  • Contactless Read/Write data transmission
  • Radio frequency fRF from 100kHz to 150kHz
  • Basic Mode or Extended Mode
  • Compatible with Atmel® T5557, ATA5567
  • Replacement for Atmel e5551/T5551 in most common operation modes
  • Configurable for ISO/IEC 11784/785 compatibility
  • High Q-antenna tolerance due to build in options
  • Adaptable to different applications: access control, animal ID and waste management
  • On-chip trimmed antenna capacitor:
    • 250pF/330pF (±3%)
    • 75pF/130pF (on request)
    • Without on-chip capacitor (on request)
  • Pad options
    • Atmel ATA5577M1C: 100µm x 100µm for wire bonding or flip chip
    • Atmel ATA5577M2C: 200µm x ?400µm for direct coil bonding

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1471  Mult:1  
USD $:
1471+
$0.48571
1500+
$0.45946
3000+
$0.44737
7400+
$0.4359
15000+
$0.425