AT97SC3205-H3M4200B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VTQFN | ||
| Surface Mount | ||
| 32 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32 | ||
| 4 x 4 x 0.83 mm | ||
| Industrial | ||
| VQFN | ||
| 3.3 | ||
| Trusted Platform Module SPI Interface |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |