PDP SEO Portlet

AT97SC3204T-X2A1B-10

TWI Trusted Platform Module LPC Interface 28-Pin TSSOP

Manufacturer:Microchip
Product Category: Security & Authentication ICs
Avnet Manufacturer Part #: AT97SC3204T-X2A1B-10
Secondary Manufacturer Part#: AT97SC3204T-X2A1B-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This fully integrated security module designed to be integrated into embedded systems. It is for TWI, I²C-compliant protocols and conforms to (TCG) v1.2 specifications.

  • Operating Voltage (Vcc): 3.3
  • Interface Type: 2-wire
  • Algorithm Type: RSA / SHA-1
  • Key Size: UP TO 2048

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Matte Tin
Surface Mount
28
0 to 70 °C
70 °C
0 °C
28
9.7 x 4.4 x 0.9 mm
Commercial
TSSOP
3.3
TWI Trusted Platform Module LPC Interface

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.08571
2000+
$3.86486
4000+
$3.76316
8000+
$3.66667
16000+
$3.575