AT97SC3204-X2A1A-10
Click image to enlarge
Manufacturer:Microchip
Product Category:
Security & Authentication ICs
Avnet Manufacturer Part #: AT97SC3204-X2A1A-10
Secondary Manufacturer Part#: AT97SC3204-X2A1A-10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Matte Tin | ||
| Surface Mount | ||
| 28 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 28 | ||
| 9.7 x 4.4 x 0.9 mm | ||
| Commercial | ||
| TSSOP | ||
| 3.3 V | ||
| Trusted Platform Module LPC Interface |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |