PDP SEO Portlet

AT93C66B-XHM-T

EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Manufacturer:Microchip
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: AT93C66B-XHM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Medium-voltage and standard-voltage operation
  • VCC = 2.5V to 5.5V
  • Automotive temperature range –40°C to 125°C
  • User-selectable internal organization
  • 2K: 256 x 8 or 128 x 16
  • 4K: 512 x 8 or 256 x 16
  • 3-wire serial interface
  • Sequential Read operation
  • 2MHz clock rate
  • Self-timed write cycle (5ms max)
  • High reliability
  • Endurance: 1 million write cycles
  • Data retention: 100 years
  • Lead-free/Halogen-free devices available
  • 8-lead JEDEC SOIC and 8-lead TSSOP packages

Technical Attributes

Find Similar Parts

Description Value
null
8 Pins
-40 °C
250 MHz
1.7 V
5.5 V
4 KB
Surface Mount
null
TSSOP
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.29333
5000+
$0.29333
10000+
$0.28947
20000+
$0.28571
40000+
$0.28205
80000+
$0.27848
SubTotal:
$1,466.65