AT93C56B-SSHM-B
EEPROM Serial-3Wire 2K-bit 256 x 8/128 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk
The AT93C56B-SSHM-B is a MICROWIRE-compatible 2kB 3-wire serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 128 words of 16-bit each (when the ORG pin is connected to VCC) and 256 words of 8-bit each (when the ORG pin is tied to ground). The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential. The AT93C56B is enabled through the chip select pin (CS) and accessed via a 3-wire serial interface consisting of data input (DI), data output (DO) and shift clock (SK). Upon receiving a read instruction at DI, the address is decoded and the data is clocked out serially on the DO pin. The write cycle is completely self-timed and no separate erase cycle is required before write. The write cycle is only enabled when the part is in the erase/write enable state. When CS is brought high following the initiation of a write cycle, the DO pin outputs the ready/busy status of the part.
- Low-voltage operation
- User-selectable internal organization
- Sequential read operation
- 2MHz Clock rate (5V)
- Self-timed write cycle (5ms maximum)
- High reliability
- Endurance - 1000000 write cycles
- Data retention - 100 years
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 2 Kb | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial(3-Wire) | ||
| 3-Wire | ||
| Matte Tin | ||
| 260 | ||
| 2 mA | ||
| 256 x 8bit, 128 x 16bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.25 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x8|128x16 | ||
| 8SOIC | ||
| 8 | ||
| 4.98 x 3.99 x 1.48 mm | ||
| 2Kbit Microwire Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |