PDP SEO Portlet

AT93C46EN-SH-B

EEPROM, 1 Kbit, 64 x 16bit, Microwire, 250 kHz, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT93C46EN-SH-B
Secondary Manufacturer Part#: AT93C46EN-SH-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT93C46EN-SH-B is a MICROWIRE-compatible 1kB 3-wire serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 64 words of 16-bit each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT93C46E is enabled through the chip select pin (CS) and accessed via a 3-wire serial interface consisting of data input (DI), data output (DO) and shift clock (SK). Upon receiving a read instruction at DI, the address is decoded and the data is clocked out serially on the data output DO pin. The write cycle is completely self-timed and no separate erase cycle is required before write. The write cycle is only enabled when the part is in the erase/write enable state. When CS is brought high following the initiation of a write cycle, the DO pin outputs the ready/busy status of the part.

  • Low and standard-voltage operation
  • User-selectable internal organization
  • 2MHz Clock rate (5V)
  • Self-timed write cycle (5ms maximum)
  • High reliability
  • Endurance - 1000000 write cycles
  • Data retention - 100 years

Technical Attributes

Find Similar Parts

Description Value
100 Year
1 Kb
No
SOIC
Surface Mount
Serial(3-Wire)
3-Wire
Gold|Matte Tin
260
2 mA
64 x 16bit
Surface Mount
MSL 1 - Unlimited
8
0.25 MHz
-40 to 85 °C
85 °C
-40 °C
64x16
8SOIC
8
5 x 3.99 x 1.5 mm
1Kbit Microwire Serial EEPROM
No
Industrial
SOIC
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  34.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.2115
200+
$0.2097
400+
$0.2061
800+
$0.2025
1600+
$0.1989