PDP SEO Portlet

AT93C46DN-SH-T

EEPROM, 1 Kbit, 128 x 8bit / 64 x 16bit, Microwire, 2 MHz, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT93C46DN-SH-T
Secondary Manufacturer Part#: AT93C46DN-SH-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT93C46DN-SH-T is a 1-Kbit, three-wire automotive temperature serial electrically EEPROM. The device is optimized for use in many automotive applications where low-power and low-voltage operations are essential. It is enabled through the Chip Select (CS) pin and accessed via a three-wire serial interface consisting of data input (DI), data output (DO), and serial data clock (SK). Upon receiving a READ instruction at DI, the address is decoded, and the data is clocked out serially on the DO pin. The write cycle is completely self-timed, and no separate erase cycle is required before write. The write cycle is only enabled when the part is in the erase/write enable state. When CS is brought high following the initiation of a write cycle, the DO pin outputs the Ready/Busy status of the part.

  • VCC power supply range from 2.5V to 5.5V (low-voltage grade)
  • Three-wire serial interface, self-timed write cycle within 10ms maximum
  • Automotive AEC-Q100 qualified
  • Supply current is 0.5mA typ (VCC = 5.0V, read and write at 1MHz)
  • Clock frequency, SK is 2MHz max (4.5V = VCC = 5.5V)
  • Write cycle time range from 0.1 to 10ms (1.8V = VCC = 5.5V)
  • Write endurance is 1,000,000write cycles min (TA = 25°C, VCC = 5.0V)
  • Data retention is 100Years min (TA = 55°C)
  • Output capacitance (DO) is 5pF max (VOUT = 0V, TA = 25°C, F = 1.0 MHz, VCC = +5V)
  • 8 pin SOIC package, automotive operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
100 Year
1 Kb
No
SOIC
Surface Mount
Serial(3-Wire)
3-Wire
Gold|Matte Tin
260
2 mA
128 x 8bit, 64 x 16bit
Surface Mount
MSL 1 - Unlimited
8
2 MHz
-40 to 85 °C
125 °C
-40 °C
128x8|64x16
8SOIC
8
5 x 3.99 x 1.5 mm
1Kbit Microwire Serial EEPROM
No
Industrial
SOIC
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.22086
8000+
$0.21726
16000+
$0.21365
32000+
$0.21004
64000+
$0.20645