PDP SEO Portlet

AT93C46D-TH-B

EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP Bulk

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT93C46D-TH-B
Secondary Manufacturer Part#: AT93C46D-TH-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT93C46D-TH-B is a MICROWIRE-compatible 1kB 3-wire serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 64 words of 16-bit each (when the ORG pin is connected to VCC) and 128 words of 8-bit each (when the ORG pin is tied to ground). The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential. The AT93C46D is enabled through the chip select pin (CS) and accessed via a 3-wire serial interface consisting of data input (DI), data output (DO) and shift clock (SK). Upon receiving a read instruction at DI, the address is decoded and the data is clocked out serially on the DO pin. The write cycle is completely self-timed and no separate erase cycle is required before Write. The write cycle is only enabled when the part is in the Erase/write enable state. When CS is brought high following the initiation of a write cycle, the DO pin outputs the ready/busy status of the part.

  • Low-voltage operation
  • User-selectable internal organization
  • 2MHz Clock rate (5V)
  • Self-timed write cycle (5ms maximum)
  • High reliability
  • Endurance - 1000000 write cycles
  • Data retention - 100 years

Technical Attributes

Find Similar Parts

Description Value
100 Year
1 Kb
Yes
TSSOP
Surface Mount
Serial(3-Wire)
3-Wire
Gold|Matte Tin
260
2 mA
128 x 8bit, 64 x 16bit
Surface Mount
MSL 1 - Unlimited
8
2 MHz
-40 to 85 °C
125 °C
-40 °C
128x8|64x16
8TSSOP
8
3 x 4.4 x 1 mm
1Kbit Microwire Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1300  Mult:100  
USD $:
1300+
$0.2454
2600+
$0.2414
5200+
$0.23739
10400+
$0.23337
20800+
$0.22938