AT91SAM9XE512B-CU
ARM MCU, SAM9 Family AT91SAM9X Series Microcontrollers, ARM9, 32 bit, 180 MHz, 512 KB, 217 Pins
- RoHS 10 Compliant
- Tariff Charges
The SMART SAM9XE microcontroller series is based on the integration of an ARM926EJ-S processor with fast ROM, RAM and Flash, and a wide range of peripherals. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built-in lock bits, a security bit and MMU protect the firmware from accidental overwrite and preserve its confidentiality. The SAM9XE series embeds an Ethernet MAC, one USB Device Port, and a USB Host Controller. It also integrates several standard peripherals, including six UARTs, SPI, TWI, Timer Counters, Synchronous Serial Controller, ADC and a MultiMedia/SD Card Interface. The SAM9XE system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator. The SAM9XE series architecture includes a 6-layer matrix, allowing a maximum internal bandwidth of six 32-bit buses. It also features an External Bus Interface capable of interfacing with a wide range of memory devices. The pinout and ball-out are fully compatible with the SMART SAM9260 eMPU with the exception that the pin BMS is replaced by the pin ERASE.
- Incorporates the ARM926EJ-S ARM® Thumb® Processor
- DSP instruction Extensions, ARM Jazelle® Technology for Java® Acceleration
- 8 KB Data Cache, 16 KB Instruction Cache, Write Buffer
- 200 MIPS at 180 MHz
- Memory Management Unit
- Embedded ICE, Debug Communication Channel Support
- Additional Embedded Memories
- One 32 KB Internal ROM, Single-cycle Access at Maximum Matrix Speed
- One 32 KB (SAM9XE256 and SAM9XE512) or 16 KB (SAM9XE128) Internal SRAM, Single-cycle Access at Maximum Matrix Speed
- Internal High-speed Flash: 128 KB (SAM9XE128), 256 KB (SAM9XE256) or 512 KB (SAM9XE512) organized in 256, 512 or 1024 pages of 512 bytes respectively
- 128-bit Wide Access
- Fast Read Time: 45 ns
- Page Programming Time: 4 ms, Including Page Auto-erase Full Erase Time: 10 ms
- 10,000 Write Cycles, 10 Years Data Retention, Page Lock Capabilities, Flash Security Bit
- Enhanced Embedd
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM926EJ-S | ||
| Surface Mount | ||
| EBI/Ethernet/SPI/TWI | ||
| SAM9 | ||
| AT91SAM9X | ||
| 96 | ||
| 180 | ||
| 85 °C | ||
| -40 °C | ||
| SAM9 Family AT91SAM9X Series Microcontrollers | ||
| 1.95, 3.6 | ||
| 1.65, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |