AT91SAM9XE256B-CU
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: AT91SAM9XE256B-CU
Secondary Manufacturer Part#: AT91SAM9XE256B-CU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM926EJ-S | ||
| LFBGA | ||
| Surface Mount | ||
| SPI|I2S|TWI|USB | ||
| SAM9 | ||
| AT91SAM9X | ||
| 217 | ||
| 180 | ||
| 85 °C | ||
| -40 °C | ||
| SAM9 Family AT91SAM9X Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |