AT91SAM9X35-CU
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1V 217-Pin BGA
- RoHS 10 Compliant
- Tariff Charges
The SAM9X35 is a member of the series of 400 MHz ARM926EJ-S embedded microprocessor units. This MPU features an extensive peripheral set and high bandwidth architecture for industrial applications that require refined user interfaces and high-speed communication. The SAM9X35 features a graphics LCD controller with 4-layer overlay and 2D acceleration (picture-in-picture, alpha-blending, scaling, rotation, color conversion), and a 10-bit ADC that supports 4-wire or 5-wire resistive touch screen panels. Networking/connectivity peripherals include two 2.0A/B compatible Controller Area Network (CAN) interfaces and an IEEE Std 802.3-compatible 10/100 Mbps Ethernet MAC. Multiple communication interfaces include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS USB Device and Host, FS USB Host, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, TWIs and 10-bit ADC. The 10-layer bus matrix associated with 2 x 8 central DMA channels as well as dedicated DMAs to support the high-speed connectivity peripherals ensure uninterrupted data transfer with minimum processor overhead. The External Bus Interface incorporates controllers for 4-bank and 8-bank DDR2/LPDDR, SDRAM/LPSDRAM, static memories, as well as specific circuitry for MLC/SLC NAND Flash with integrated ECC up to 24 bits. The SAM9X35 is available in a 217-ball BGA package with 0.8 mm ball pitch.
- Core
- ARM926EJ-S™ ARM® Thumb® Processor running at up to 400 MHz @ 1.0V +/- 10%
- 16 Kbytes Data Cache, 16 Kbytes Instruction Cache, Memory Management Unit
- Memories
- One 64-Kbyte internal ROM embedding bootstrap routine: Boot on NAND Flash, SDCard, Data Flash or serial Data Flash. Programmable order
- One 32-Kbyte internal SRAM, single-cycle access at system speed
- High Bandwidth Multi-port DDR SDR SDRAM Controller (DDRSDRC)
- 32-bit External Bus Interface supporting 4-bank and 8-bank DDR2/LPDDR, SDR/LPSDR, Static Memories
- MLC/SLC 8-bit NAND Controller, with up to 24-bit Programmable Multi-bit Error Correcting Code (PMECC)
- System running at up to 133 MHz
- Power-on Reset Cells, Reset Controller, Shutdown Controller, Periodic Interval Timer, Watchdog Timer and Real Time Clock
- Boot Mode Select Option, Remap Command
- Internal Low Power 32 kHz RC and Fast 12 MHz RC Oscillator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM926 | ||
| LFBGA | ||
| Surface Mount | ||
| CAN/EBI/Ethernet/SPI | ||
| SAM9 | ||
| AT91SAM9X | ||
| 105 | ||
| 217 | ||
| 400 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM9 Family AT91SAM9X Series Microcontrollers | ||
| 32 KB | ||
| 1.1 V | ||
| 900 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |