PDP SEO Portlet

AT91SAM9X25-CU

MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1V 217-Pin BGA

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91SAM9X25-CU
Secondary Manufacturer Part#: AT91SAM9X25-CU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SAM9X25 is a high-performance ARM926-based embedded microprocessor unit, running at 400 MHz and featuring multiple networking/connectivity peripherals, optimized for industrial applications such as building automation, gateways and medical. The SAM9X25 features two 2.0A/B compatible Controller Area Network (CAN) interfaces and two IEEE Std 802.3-compatible 10/100Mbps Ethernet MACs. Additional communication interfaces include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS USB Device and Host, FS USB Host, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, TWIs and 10-bit ADC To ensure uninterrupted data transfer with minimum processor overhead, the SAM9X25 offers a 10-layer bus matrix coupled with 2 x 8 central DMA channels and dedicated DMAs for the highspeed connectivity peripherals. The External Bus Interface incorporates controllers for 8-bank DDR2/LPDDR, SDRAM/LPSDRAM, static memories, and specific circuitry for MLC/SLC NAND Flash with integrated ECC. The SAM9X25 is available in a 217-ball BGA package with 0.8mm ball pitch.

  • Core
    • ARM926EJ-S™ ARM® Thumb® Processor running at up to 400 MHz @ 1.0V +/- 10%
    • 16 Kbytes Data Cache, 16 Kbytes Instruction Cache, Memory Management Unit
  • Memories
    • One 64-Kbyte internal ROM embedding bootstrap routine: Boot on NAND Flash, SDCard, Data Flash® or serial Data Flash. Programmable order.
    • One 32-Kbyte internal SRAM, single-cycle access at system speed
    • High Bandwidth Multi-port DDR2 Controller
    • 32-bit External Bus Interface supporting 8-bank DDR2/LPDDR, SDR/LPSDR, Static Memories
    • MLC/SLC NAND Controller, with up to 24-bit Programmable Multi-bit Error Correcting Code (PMECC)
  • System running at up to 133 MHz
    • Power-on Reset Cells, Reset Controller, Shut Down Controller, Periodic Interval Timer, Watchdog Timer and Real Time Clock
    • Boot Mode Select Option, Remap Command
    • Internal Low Power 32 kHz RC and Fast 12 MHz RC Oscillators
    • Selectable 32768 Hz Lo

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
32-bit Bit
ARM926
LFBGA
Surface Mount
CAN/EBI/Ethernet/SPI
SAM9
AT91SAM9X
105
217
400 MHz
85 °C
-40 °C
SAM9 Family AT91SAM9X Series Microcontrollers
32 KB
1.1 V
900 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$11.78571
252+
$11.14865
504+
$10.85526
1008+
$10.57692
2016+
$10.3125