PDP SEO Portlet

AT91SAM9N12-CUR

MCU 32-Bit SAM9N12 ARM926EJ-S RISC 128KB ROM 1.1V/1.8V/3.3V 217-Pin LFBGA T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91SAM9N12-CUR
Secondary Manufacturer Part#: AT91SAM9N12-CUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SAM9N12 supports the latest generation of LPDDR/DDR2 and NAND Flash memory interfaces for program and data storage. An internal 125 MHz multi-layer bus architecture associated with 8 DMA channels, a distributed memory including a 32-Kbyte SRAM, sustains the high bandwidth required by the processor and the high speed peripherals. The I/Os support 1.8V or 3.3V operation, which are independently configurable for the memory interface and peripheral I/Os. This feature completely eliminates the need for any external level shifters. In addition it supports 0.8 ball pitch package for low cost PCB manufacturing. The SAM9N12 power management controller features efficient clock gating and a battery backup minimizing power consumption in active and standby modes.

  • Core
    • ARM926EJ-S™ ARM® Thumb® Processor running up to 400 MHz @ 1.0V +/- 10%
    • 16 Kbytes Data Cache, 16 Kbytes Instruction Cache, Memory Management Unit
  • Memories
    • One 128-Kbyte internal ROM embedding bootstrap routine
    • One 32-Kbyte internal SRAM, single-cycle access at system speed
    • 32-bit External Bus Interface supporting 8-bank DDR2/LPDDR, SDR/LPSDR, Static Memories
    • MLC/SLC NAND Controller, with up to 24-bit Programmable Multi-bit Error Correcting Code (PMECC)
  • System running up to 133 MHz
    • Power-on Reset, Reset Controller, Shut Down Controller, Periodic Interval Timer, Watchdog Timer and Real Time Clock
    • Boot Mode Select Option, Remap Command
    • Internal Low Power 32 kHz RC and Fast 12 MHz RC Oscillators
    • Selectable 32768 Hz Low-power Oscillator, 16 MHz Oscillator, one PLL for the system and one PLL optimized for USB
    • Six 32-bit-layer AHB Bus Matrix
    • Dual

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM926EJ-S
LFBGA
Surface Mount
SPI/TWI/UART/USART/U
SAM9
AT91SAM9N
105
217
400
85 °C
-40 °C
SAM9 Family AT91SAM9N Series Microcontrollers
1.1, 1.95
0.9, 1.65

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$9.44286
1000+
$8.93243
2000+
$8.69737
3000+
$8.47436
4000+
$8.2625