AT91SAM9M11B-CU
MPU AT91 RISC 32-Bit 400MHz 1.8V 324-Pin TF-BGA Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: AT91SAM9M11B-CU
Secondary Manufacturer Part#: AT91SAM9M11B-CU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| TFBGA | ||
| Surface Mount | ||
| ARM926EJ-S | ||
| 1 | ||
| 160 | ||
| 324 | ||
| 400 MHz | ||
| 85 °C | ||
| -40 °C | ||
| 1.1 V | ||
| 900 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |