PDP SEO Portlet

AT91SAM9G45C-CU

ARM MCU, ARM Thumb, SAM9 Family AT91SAM9G Series Microcontrollers, ARM9, 32 bit, 400 MHz, 64 KB

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91SAM9G45C-CU
Secondary Manufacturer Part#: AT91SAM9G45C-CU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT91SAM9G45C-CU is a SMART 32-bit Embedded Microprocessor Unit based on ARM926EJ-S-based processor, features the frequently demanded combination of user interface functionality and high data rate connectivity, including LCD controller, resistive touchscreen, camera interface, audio, Ethernet 10/100 and high speed USB and SDIO. With the processor running at 400MHz and multiple 100+ Mbps data rate peripherals, the SAM9G45 provides adequate performance and bandwidth to the network or local storage media. The SAM9G45 eMPU supports DDR2 and NAND flash memory interfaces for program and data storage. An internal 133MHz multi-layer bus architecture associated with 37 DMA channels, a dual external bus interface and distributed memory including a 64kB SRAM which can be configured as a tightly coupled memory (TCM) sustains the high bandwidth required by the processor and the high speed peripherals. A true random number generator is embedded for key generation and exchange protocols.

  • 400MHz ARM926EJ-S ARM Thumb processor
  • 32kB Data cache, 32kB instruction cache, MMU
  • 133MHz Twelve 32-bit layer AHB bus matrix
  • Boot from NAND flash, SDCard, dataflash or serial dataflash
  • Reset controller (RSTC) with on-chip power-on reset
  • Selectable 32768Hz Low-power and 12MHz Crystal oscillators
  • Internal low-power 32kHz RC oscillator
  • One PLL for the system and one 480MHz PLL optimized for USB high speed
  • Two programmable external clock signals
  • Advanced interrupt controller (AIC)

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32-bit Bit
ARM926
TFBGA
Surface Mount
SPI/SSC/TWI/USART
SAM9
AT91SAM9G
160
324
400 MHz
85 °C
-40 °C
SAM9 Family AT91SAM9G Series Microcontrollers
64 KB
1.1, 3.6 V
900, 3 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  22.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:126  Mult:1  
USD $:
126+
$15.58108
252+
$15.27152
504+
$15.05222
1008+
$14.83912
2016+
$14.4125