PDP SEO Portlet

AT91SAM9G45C-CU-999

Microprocessor, 1 Core, 32-bit, ARM926EJ-S, 400 MHz, TFBGA, 324 Pins

Manufacturer:Microchip
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: AT91SAM9G45C-CU-999
Secondary Manufacturer Part#: AT91SAM9G45C-CU-999
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip | SMART ARM926EJ-S-based SAM9G45 embedded microprocessor unit (eMPU) features the frequently demanded combination of user interface functionality and high data rate connectivity, including LCD controller, resistive touchscreen, camera interface, audio, Ethernet 10/100 and high speed USB and SDIO. With the processor running at 400 MHz and multiple 100+ Mbps data rate peripherals, the SAM9G45 provides adequate performance and bandwidth to the network or local storage media. The SAM9G45 eMPU supports DDR2 and NAND Flash memory interfaces for program and data storage. An internal 133 MHz multi-layer bus architecture associated with 37 DMA channels, a dual external bus interface and distributed memory including a 64 Kbyte SRAM which can be configured as a tightly coupled memory (TCM) sustains the high bandwidth required by the processor and the high speed peripherals. A True Random Number Generator is embedded for key generation and exchange protocols. The I/Os support 1.8V or 3.3V operation, which are independently configurable for the memory interface and peripheral I/Os. This feature completely eliminates the need for any external level shifters. In addition it supports 0.8 mm ball pitch package for low cost PCB manufacturing. The SAM9G45 power management controller features efficient clock gating and a battery backup section minimizing power consumption in active and standby modes.

  • 400 MHz ARM926EJ-S ARM® Thumb® Processor
    • 32 Kbytes Data Cache, 32 Kbytes Instruction Cache, MMU
  • Memories
    • DDR2 Controller 4-bank DDR2/LPDDR, SDRAM/LPSDR ?
    • External Bus Interface supporting 4-bank DDR2/LPDDR, SDRAM/LPSDR, Static Memories, CompactFlash®, SLC NAND Flash with ECC ?
    • 64 Kbytes internal SRAM, single-cycle access at system speed or processor speed through TCM interface ?
    • 64 Kbytes internal ROM, embedding bootstrap routine
  • Peripherals
    • LCD Controller (LCDC) supporting STN and TFT displays up to 1280*860 ?
    • ITU-R BT. 601/656 Image Sensor Interface (ISI) ?
    • Dual High Speed USB Host and a High Speed USB Device with On-Chip Transceivers ?
    • 10/100 Mbps Ethernet MAC Controller (EMAC) ?
    • Two High Speed Memory Card Hosts (SDIO, SDCard, e.MMC and CE ATA) ?
    • AC’97 Controller (AC97C) ?
    • Two Master/Slave Serial Peripheral Interfaces (SPI) ?
    • 2 Three-cha

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM926EJ-S
TFBGA
Surface Mount
Ethernet/I2C/LIN/SPI
SAM9
AT91SAM9G
160
324
400
85 °C
-40 °C
SAM9 Family AT91SAM9G Series Microcontrollers
1.1, 3.6
0.9, 1.65

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$16.65714
1000+
$15.75676
2000+
$15.3421
4000+
$14.94872
8000+
$14.575