AT91SAM9G35-CU-999
HighEnd MCU
- RoHS 10 Compliant
- Tariff Charges
The SAM9G35 is a member of the series of 400 MHz ARM926EJ-S embedded MPUs that support high bandwidth communication and advanced user interfaces and are optimized for industrial applications such as building automation, data loggers, POS terminals, alarm systems and medical equipment. The SAM9G35 features an advanced graphics LCD controller with 4-layer overlay and 2D acceleration (picture-in-picture, alpha-blending, scaling, rotation, color conversion) and a 10-bit ADC that supports 4-wire or 5-wire resistive touch screen panels. Multiple communication interfaces include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS USB Device and Host, FS USB Host, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S and TWIs. The 10-layer bus matrix coupled with 2 x 8 DMA channels and dedicated DMAs for the communication and interface peripherals ensure uninterrupted data transfers with minimal processor overhead. The External Bus Interface incorporates controllers offering support for 4-bank and 8- bank DDR2/LPDDR, SDRAM/LPSDRAM, static memories, as well as specific circuitry for MLC/SLC NAND Flash with integrated ECC up to 24 bits. The SAM9G35 is available in a 217-ball BGA package with 0.8 mm ball pitch.
- Core
- ARM926EJ-S™ ARM® Thumb® Processor running at up to 400 MHz @ 1.0V +/- 10%
- 16 Kbytes Data Cache, 16 Kbytes Instruction Cache, Memory Management Unit
- Memories
- One 64-Kbyte internal ROM embedding bootstrap routine: Boot on NAND Flash, SDCard, Data Flash® or serial Data Flash. Programmable order.
- One 32-Kbyte internal SRAM, single-cycle access at system speed
- High Bandwidth Multi-port DDR2 Controller
- 32-bit External Bus Interface supporting 4-bank and 8-bank DDR2/LPDDR, SDR/LPSDR, Static Memories
- MLC/SLC 8-bit NAND Controller, with up to 24-bit Programmable Multibit Error Correcting Code (PMECC)
- System running at up to 133 MHz
- Power-on Reset Cells, Reset Controller, Shut Down Controller, Periodic Interval Timer, Watchdog Timer and Real Time Clock
- Boot Mode Select Option, Remap Command
- Internal Low Power 32 kHz RC and Fast 12 MHz RC Oscillators
- Select
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM926 | ||
| LFBGA | ||
| Surface Mount | ||
| SPI|UART | ||
| SAM9 | ||
| AT91SAM9G | ||
| 105 | ||
| 217 | ||
| 400 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM9 Family AT91SAM9G Series Microcontrollers | ||
| 32 KB | ||
| 1.1 V | ||
| 900 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |