PDP SEO Portlet

AT91SAM9G25-CU

Microprocessor, 1 Core, 32-bit, SAM9GX, 400 MHz, LFBGA, 217 Pins

Manufacturer:Microchip
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: AT91SAM9G25-CU
Secondary Manufacturer Part#: AT91SAM9G25-CU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT91SAM9G25-CU is a SMART 400MHz 32-bit Embedded Microprocessor Unit based on ARM926EJ-S processor. The SAM9G25 interface peripherals include a camera interface that supports direct connection to the ITU-R BT. 601/656 8-bit mode compliant sensors and up to 12-bit grayscale sensors. Communication peripherals include a soft modem supporting exclusively the conexant SmartDAA line driver, HS (480Mbps) USB host and device ports with on-chip transceivers, FS USB host, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I²S, multiple TWIs and 10-bit ADC. The multi-layer bus matrix is linked to 2 x 8 DMA channels as well as DMAs dedicated to the communication and interface peripherals, ensuring uninterrupted data transfers with minimal processor overhead. The External Bus Interface incorporates controllers for 4-bank and 8-bank DDR2/LPDDR, SDRAM/LPSDRAM, static memories, as well as specific circuitry for MLC/SLC NAND flash with integrated ECC up to 24 -bit.

  • ARM926EJ-S ARM Thumb processor running at up to 400MHz at 1.0V ±10%
  • 16kB Data cache, 16kB Instruction cache, memory management unit
  • Power-on reset cells, reset controller, shutdown controller, periodic interval timer, WDT and RTC
  • Boot mode select option, remap command
  • Internal low power 32kHz RC and fast 12MHz RC oscillators
  • Selectable 32768Hz low-power oscillator and 12MHz oscillator
  • One PLL for the system and one PLL at 480MHz optimized for USB high speed
  • Twelve 32-bit-layer AHB bus matrix for large bandwidth transfers
  • Dual peripheral bridge with dedicated programmable clock for best performances
  • Two dual port 8-channel DMA controllers (DMAC)
  • Advanced interrupt controller (AIC) and debug unit (DBGU)
  • Two programmable external clock signals
  • Shutdown controller with four 32-bit battery backup registers
  • Clock generator and power management controller
  • Very slow clock op

Technical Attributes

Find Similar Parts

Description Value
32-bit
ARM926EJ-S
LFBGA
Surface Mount
Ethernet, I2C, I2S, SPI, TWI, UART, USART, USB
SAM9
AT91SAM9G
SAM9GX
SAM9G25
1
105
217
400 MHz
85 °C
-40 °C
SAM9 Family AT91SAM9G Series Microcontrollers
64 KB
1.1 V
900 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$10.11429
252+
$9.56757
504+
$9.31579
756+
$9.07692
1008+
$8.85