AT91SAM9G25-CU-999
HighEnd MCU
- RoHS 10 Compliant
- Tariff Charges
The SAM9G25 is a member of the Microchip | SMART series of 400 MHz ARM926EJ-S embedded microprocessor units. This MPU features connectivity peripherals, a high data bandwidth architecture and a small footprint package option, making it an optimized solution for industrial applications. The SAM9G25 interface peripherals include a camera interface that supports direct connection to the ITU-R BT. 601/656 8-bit mode compliant sensors and up to 12-bit grayscale sensors. Communication peripherals include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS (480 Mbps) USB Host and Device ports with on-chip transceivers, FS USB Host, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, multiple TWIs and 10-bit ADC. The multi-layer bus matrix is linked to 2 x 8 DMA channels as well as DMAs dedicated to the communication and interface peripherals, ensuring uninterrupted data transfers with minimal processor overhead. The External Bus Interface incorporates controllers for 4-bank and 8-bank DDR2/LPDDR, SDRAM/LPSDRAM, static memories, as well as specific circuitry for MLC/SLC NAND Flash with integrated ECC up to 24 bits. The SAM9G25 is available in a 217-ball BGA package with 0.8 mm ball pitch, as well as in 247-ball TFBGA and 247-ball VFBGA packages with 0.5 mm ball pitch, making it ideally suited for space-constrained applications.
- Core
- ARM926EJ-S™ ARM® Thumb® Processor running at up to 400 MH--@ 1.0V +/- 10%
- 16 Kbytes Data Cache, 16 Kbytes Instruction Cache, Memory Management Unit
- Memories
- One 64-Kbyte internal ROM embedding bootstrap routine: Boot on NAND Flash, SDCard, DataFlash or serial DataFlash. Programmable order.
- One 32-Kbyte internal SRAM, single-cycle access at system speed
- High Bandwidth Multi-port DDR SDR SDRAM Controller (DDRSDRC)
- 32-bit External Bus Interface supporting 4-bank and 8-bank DDR2/LPDDR, SDR/LPSDR, Static Memories
- MLC/SLC 8-bit NAND Controller, with up to 24-bit Programmable Multi-bit Error Correcting Code (PMECC)
- Low Power Mode
- Shutdown Controller with four 32-bit Battery Backup Registers
- Clock Generator and Power Management Controller
- Very Slow Clock Operating Mode, Software Programmable Power Optimization Capabilities
- Peripherals
- ITU-R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM926 | ||
| LFBGA | ||
| Surface Mount | ||
| EBI/Ethernet/LIN/SPI | ||
| SAM9 | ||
| AT91SAM9G | ||
| 105 | ||
| 217 | ||
| 400 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM9 Family AT91SAM9G Series Microcontrollers | ||
| 32 KB | ||
| 1.1, 3.6 V | ||
| 900, 3 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |