AT91SAM9G25-BFU-999
MPU AT91SAM RISC 32-Bit 400MHz 1.8V/3.3V 247-Pin VFBGA T/R
Manufacturer:Microchip
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: AT91SAM9G25-BFU-999
Secondary Manufacturer Part#: AT91SAM9G25-BFU-999
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| VFBGA | ||
| Surface Mount | ||
| ARM926EJ-S | ||
| 1 | ||
| 105 | ||
| 247 | ||
| 400 MHz | ||
| 85 °C | ||
| -40 °C | ||
| 1.1 V | ||
| 900 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |