AT91SAM9G20B-CU-999
ARM MCU, SAM9 Family AT91SAM9G Series Microcontrollers, ARM9, 32 bit, 400 MHz, 64 KB, 217 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: AT91SAM9G20B-CU-999
Secondary Manufacturer Part#: 41AH8387
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| 32-bit | ||
| ARM926 | ||
| LFBGA | ||
| Surface Mount | ||
| SPI/TWI/USART/USB | ||
| SAM9 | ||
| AT91SAM9G | ||
| 96 | ||
| 217 | ||
| 400 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM9 Family AT91SAM9G Series Microcontrollers | ||
| 32 KB | ||
| 1.1, 1.95 V | ||
| 900, 1.65 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |