PDP SEO Portlet

AT91SAM9G15-CU

ARM MCU, SAM9 Family AT91SAM9G Series Microcontrollers, ARM9, 32 bit, 400 MHz, 32 KB, 217 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91SAM9G15-CU
Secondary Manufacturer Part#: AT91SAM9G15-CU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT91SAM9G15-CU is a SMART 400MHz 32-bit Embedded Microprocessor unit based on ARM926EJ-S processor. This MPU integrates a rich set of peripherals to support embedded industrial applications that require advanced user interfaces and high-speed communication. The SAM9G15 features a graphics LCD controller with 4-layer overlay and 2D acceleration and a 10-bit ADC that supports 4-wire/5-wire resistive touchscreen panels. Multiple communication interfaces include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS USB Host and Device and FS USB Host with dedicated on-chip transceivers, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I²S and TWIs. The 10-layer bus matrix coupled with multiple DMA channels ensures uninterrupted data transfers with minimal processor overhead. The external bus interface incorporates controllers for 4-bank and 8-bank DDR2/LPDDR, SDRAM/LPSDRAM, static memories.

  • ARM926EJ-S ARM Thumb processor running at up to 400MHz at 1.0V ± 10%
  • 16kB Data cache, 16kB Instruction cache, memory management unit
  • System running at up to 133MHz
  • Power-on reset cells, reset controller, shutdown controller, periodic interval timer, WDT and RTC
  • Internal low power 32kHz RC and fast 12MHz RC oscillators
  • Selectable 32768Hz low-power oscillator and 12MHz oscillator
  • One PLL for the system and one PLL at 480MHz optimized for USB high speed
  • Twelve 32-bit-layer AHB bus matrix for large bandwidth transfers
  • Dual peripheral bridge with dedicated programmable clock for best performances
  • Two dual port 8-channel DMA controllers (DMAC)

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
32-bit Bit
ARM926
LFBGA
Surface Mount
EBI/SPI/TWI/UART/USA
SAM9
AT91SAM9G
105
217
400 MHz
85 °C
-40 °C
SAM9 Family AT91SAM9G Series Microcontrollers
32 KB
1.1 V
900 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  126.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:126  Mult:1  
USD $:
126+
$9.56757
252+
$9.37748
504+
$9.24282
1008+
$9.11197
2016+
$8.85