PDP SEO Portlet

AT91SAM9CN12B-CFU

MCU 32-bit SAM9C ARM926EJ-S RISC 128KB ROM 1V/1.8V/3.3V 247-Pin BGA Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91SAM9CN12B-CFU
Secondary Manufacturer Part#: AT91SAM9CN12B-CFU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Based on the ARM926EJ-S processor, the SAM9CN12 devices offer the frequently-requested combination of user interface functionality and high data rate connectivity, with LCD Controller, resistive touch-screen, multiple UARTs, SPI, I²C, full-speed USB Host and Device and SDIO. The SAM9CN12 support the latest generation of LPDDR/DDR2 and NAND Flash memory interfaces for program and data storage. An internal 133 MHz multilayer bus architecture associated with eight DMA channels and distributed memory – including a 32-Kbyte SRAM – sustains the high bandwidth required by the processor and the high-speed peripherals.

  • Core
    • ARM926EJ-S™ ARM® Thumb® Processor running up to 400 MHz
    • 16 Kbytes Data Cache, 16 Kbytes Instruction Cache, Memory Management Unit
  • Memories
    • One 128-Kbyte internal ROM embedding standard or secure bootstrap routine.
    • One 32-Kbyte internal SRAM, single-cycle access at system speed
    • 32-bit External Bus Interface supporting 8-bank DDR2/LPDDR, SDR/LPSDR, Static Memories
    • MLC/SLC NAND Controller, with up to 24-bit Programmable Multi-bit Error Correcting Code (PMECC)
    • System running up to 133 MHz
    • Power-on Reset, Reset Controller, Shut Down Controller, Periodic Interval Timer, Watchdog Timer and Real Time Clock
    • Boot Mode Select Option, Remap Command
    • Internal Low Power 32 kHz RC and Fast 12 MHz RC Oscillators
    • Selectable 32768 Hz Low-power Oscillator, 16 MHz Oscillator, one PLL for the system and one PLL optimized for USB
    • Six 32-bit-layer AHB Bus Matrix
    • Dual Perip

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM926EJ-S
BGA
Surface Mount
SPI/TWI/UART/USART/U
105
247
400
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$9.61429
480+
$9.0946
960+
$8.85526
1440+
$8.6282
1920+
$8.4125