PDP SEO Portlet

AT91SAM9260B-QU

ARM MCU, ARM Thumb, SAM9 Family AT91SAM92 Series Microcontrollers, ARM9, 32 bit, 210 MHz, 32 KB

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91SAM9260B-QU
Secondary Manufacturer Part#: AT91SAM9260B-QU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT91SAM9260B-QU is a SMART 32-bit Embedded Microcontroller based on the integration of an ARM926EJ-S processor with fast ROM and RAM memories and a wide range of peripherals. The SAM9260 is architectured on a 6-layer matrix, allowing a maximum internal bandwidth of six 32-bit buses. It also features an External Bus Interface capable of interfacing with a wide range of memory devices.

  • 180MHz ARM926EJ-S ARM thumb processor
  • ITU-R BT. 601/656 image sensor interface (ISI)
  • USB device and USB host with dedicated on-chip transceiver
  • 10/100Mbps Ethernet MAC controller (EMAC)
  • One high speed memory card host
  • Serial peripheral interface (SPI)
  • Two 3-channel 32-bit timers/counters (TC)
  • One synchronous serial controller (SSC)
  • One two-wire interface (TWI)
  • Four universal synchronous/asynchronous receiver/transmitters (USARTs)

Technical Attributes

Find Similar Parts

Description Value
4
10-bit
32-bit
ARM926
PQFP
Surface Mount
EBI/Ethernet/SPI/TWI
SAM9
AT91SAM92
96
208
180 MHz
85 °C
-40 °C
SAM9 Family AT91SAM92 Series Microcontrollers
8 KB
1.95, 3.6 V
1.65, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  19.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.3662
2+
$10.2776
4+
$10.13141
8+
$9.98522
16+
$9.83903