AT91SAM9260B-CU
ARM MCU, ARM Thumb, SAM9 Family AT91SAM92 Series Microcontrollers, ARM9, 32 bit, 210 MHz, 32 KB
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: AT91SAM9260B-CU
Secondary Manufacturer Part#: AT91SAM9260B-CU
- RoHS 10 Compliant
- Tariff Charges
The AT91SAM9260B-CU is a SMART 32-bit Embedded Microcontroller based on the integration of an ARM926EJ-S processor with fast ROM and RAM memories and a wide range of peripherals. The SAM9260 is architectured on a 6-layer matrix, allowing a maximum internal bandwidth of six 32-bit buses. It also features an External Bus Interface capable of interfacing with a wide range of memory devices.
- 180MHz ARM926EJ-S ARM thumb processor
- ITU-R BT. 601/656 image sensor interface (ISI)
- USB device and USB host with dedicated on-chip transceiver
- 10/100Mbps Ethernet MAC controller (EMAC)
- One high speed memory card host
- Serial peripheral interface (SPI)
- Two 3-channel 32-bit timers/counters (TC)
- One synchronous serial controller (SSC)
- One two-wire interface (TWI)
- Four universal synchronous/asynchronous receiver/transmitters (USARTs)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| 32-bit | ||
| ARM926 | ||
| LFBGA | ||
| Surface Mount | ||
| EBI/Ethernet/SPI/TWI | ||
| SAM9 | ||
| AT91SAM92 | ||
| 96 | ||
| 217 | ||
| 180 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM9 Family AT91SAM92 Series Microcontrollers | ||
| 8 KB | ||
| 1.95, 3.6 V | ||
| 1.65, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |