AT91SAM9260B-CU-999
ARM MCU, SAM9 Family AT91SAM92 Series Microcontrollers, ARM9, 32 bit, 180 MHz, 32 KB, 217 Pins
- RoHS 10 Compliant
- Tariff Charges
180 MHz ARM926EJ-S™ ARM® Thumb® Processor – 8 KBytes Data Cache, 8 KBytes Instruction Cache, MMU • Memories – 32-bit External Bus Interface supporting 4-bank SDRAM/LPSDR, Static Memories, CompactFlash, SLC NAND Flash with ECC – Two 4-kbyte internal SRAM, single-cycle access at system speed – One 32-kbyte internal ROM, embedding bootstrap routine • Peripherals – ITU-R BT. 601/656 Image Sensor Interface – USB Device and USB Host with dedicated On-Chip Transceiver – 10/100 Mbps Ethernet MAC Controller – One High Speed Memory Card Host – Two Master/Slave Serial Peripheral Interfaces – Two Three-channel 32-bit Timer/Counters – One Synchronous Serial Controller – One Two-wire Interface – Four USARTs – Two UARTs – 4-channel 10-bit ADC • System – 90 MHz six 32-bit layer AHB Bus Matrix – 22 Peripheral DMA Channels – Boot from NAND Flash, DataFlash® or serial DataFlash – Reset Controller with On-Chip Power-on Reset – Selectable 32,768 Hz Low-Power and 3-20 MHz Main Oscillator – Internal Low-Powe
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 180 MHz | ||
| 217 Pins | ||
| 8 KB | ||
| 96 I/O's | ||
| -40 °C | ||
| 1.65 V | ||
| 1.95 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SAM9 | ||
| AT91SAM92 | ||
| null | ||
| LFBGA | ||
| null | ||
| null | ||
| 4 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |