AT91SAM9260B-CU-100
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: AT91SAM9260B-CU-100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 180 MHz | ||
| 217 Pins | ||
| 8 KB | ||
| 96 I/O's | ||
| -40 °C | ||
| 1.65 V | ||
| 1.95 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SAM9 | ||
| AT91SAM92 | ||
| null | ||
| LFBGA | ||
| null | ||
| null | ||
| 4 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |